TE Connectivity 5177986-1

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177986-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

LKR

TE Connectivity

Farnell

Inventory History

3 month trend:
+1.99%

CAD Models

Download TE Connectivity 5177986-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.8mm, Tin, SMT, Right Angle, Phosphor Bronze
HIROSE ELECTRICFX6-50P-0.8SV2(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-50P-0.8SV2(71)
Amphenol Communications Solutions91910-21141LF
Center Strip Contacts,Header 2 41pin SMD mount 25.3mm(Length)*5.59mm(height)
Amphenol Communications Solutions91910-21541LF
Conn Mezzanine HDR 41 POS 1mm Solder ST Top Entry SMD CONAN® Tube
Amphenol Communications Solutions91910-21131LF
Conn Mezzanine HDR 31 POS 1mm Solder ST Top Entry SMD CONAN® Tube

Descriptions

Descriptions of TE Connectivity 5177986-1 provided by its distributors.

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity 5177986-1 Mezzanine Conn Header Male Unshrouded 0.8mm 40Pins
Stacking Board Connector, 40 Contacts, Plug, 0.8 mm, Surface Mount, 2 Rows
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Fh Series Rohs Compliant: Yes |Amp Te Connectivity 5177986-1.
0.8FH,P05H.5,040,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Header Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5177986-1 | Internal Number: 5177986-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177986-1.