
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 5749621-1 | 0 | 11h | |||||||||
| Heilind Asia | 5749621-1 | 0 | 5h | |||||||||
| Heilind Americas | 5749621-1 | 0 | 12h | |||||||||
| Sager Electronics | 5749621-1 | 0 | 1800 | |||||||||
| Newark | 5749621-1 | 0 | 1800 |
Download TE Connectivity 5749621-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 5749621-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: