Amphenol L17DAFRDA15S

D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
$ 3.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DAFRDA15S.

IHS

Datasheet1 page11 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+1109%

CAD Models

Download Amphenol L17DAFRDA15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09672154704
HARTING D-Sub Connector, STAMPED Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
AmphenolL17DAFRB15S
Conn D-Subminiature SKT 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Norcomp Dtype connector, 172series, Mother seat, DB15needle, panel mount, vertical subject
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of Amphenol L17DAFRDA15S provided by its distributors.

D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
CONNECTOR, D SUB, RCPT, 15POS;
Receptacle, 2 Pos 15-Pin Steel, Tin Plated, 3A, Wire Mount, Free Hanging, TH, 39.24mm L × 12.55mm H
DSUB, STAMPED SIGNAL 3A, STRAIGHT IDC FLAT RIBBO
L17DAFRDA15S, AMPHENOL COMMERCIAL PRODUCTS
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Position Receptacle, Flash Gold, 4-40 Rear Insert
CONNECTOR, D SUB, RCPT, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Phosph

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems