TE Connectivity 205206-8

D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body
$ 1.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205206-8.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-59.29%

CAD Models

Download TE Connectivity 205206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
AmphenolL777RRA15P
Amphenol D-Sub Connector, L777RR Series, Plug, DB15 Pin, Cable Mount, Straight Body
Amphenol163X10029X
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
TE Connectivity1658647-1
D-Sub Plug Connector, Size 2, 15-Pin, Wire-to-Wire, Signal Circuit, -55°C to 105°C
AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 205206-8 provided by its distributors.

D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body
D-Sub Connector, Shell Size 2, Crimp Plug, 20AWG Pins, 15-Pin, Wire-to-Wire, Signal Circuit, -55°C~105°C
D Sub Connector Housing, 15 Positions; |Te Connectivity Amp 205206-8.
D Subminiature Connector, 15 Contact(S), Male, Crimp Terminal, Hole .115-.125, Plug
HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Subminiature D Connector 15 pos. 1.54x0.42x0.49 in. 24-20 AWG Thermoplastic
D SUB SHELL, PLUG, SIZE 2, STEEL; No. of Positions: 15Positions; Connector Type: D Sub; Connector Shell Size: DA; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Metal Body; Body Material: Steel 4
HDP-20,PLUG,SIZE 2, 15 POSN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 205206-8 | Internal Number: 205206-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205206-8.