TE Connectivity 5748271-3

Connector Accessories Screw Lock Assembly Kit Steel Yellow Individual
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748271-3.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5748271-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5207719-1
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Zinc Individual
TE Connectivity5207953-3
Connector Accessories Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity5207719-3
CONN D-SUB FEMALE SCREW LOCK / Jackscrew Socket For AMPLIMITE Series HD, HDF
HARTING Elektronik09670019941
Connector Accessories Screw Lock Straight Silver Over Nickel
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET
HARTING Elektronik09670019954
D-Sub Tools & Hardware D SUB-SCREW-LOCK FE-UNC/M3-13MM-NI

Descriptions

Descriptions of TE Connectivity 5748271-3 provided by its distributors.

Connector Accessories Screw Lock Assembly Kit Steel Yellow Individual
Screw Lock for AMPLIMITE Series D-Subminiature Connector Yellow Bag
D-Sub Tools &,Hardware,Screw Lock Assembly Kits , 7.23mm
Connector Accessory, Hardware-female Screwlock, Steel
CONNECTOR D-SUB FMALE SCREWLOCK KIT
5748271-3, TE CONNECTIVITY/AMP BRAND
Female Screwlock, 4-40, 11.94Mm; Product Range:-; Screw Length:11.94Mm; Thread Size - Metric:-; Thread Size - Imperial:#4-40 Rohs Compliant: Yes |Amp Te Connectivity 5748271-3.
FEMALE SCREWLOCK KIT Connector Hardware Accessory Type: Female Screwlock Assembly Kit Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5748271-3 | Internal Number: 5748271-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748271-3.