TE Connectivity 5207953-3

TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207953-3.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+132%

CAD Models

Download TE Connectivity 5207953-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HARTING Elektronik09670019941
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector

Descriptions

Descriptions of TE Connectivity 5207953-3 provided by its distributors.

TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
Connector Accessories Female Screw Lock Straight Cold Rolled Steel Zinc Over Clear Chromate Package
TE Connectivity 5207953-3 D-Sub Tool Female Screwlock Unshrouded
D Sub Screwlock / Slidelock, AMPLIMITE, 11.13 mm, 4-40
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK
Connector Accessory, Screwlock, Cold Rolled Steel
FEMALE SCREWLOCK, 4-40 UNC, 11.13MM, CLEAR CHROMATE, AMPLIMITE KIT SERIES
AMPLIMITE 4-40 Thread Size Clear Chromate Female Screwlock
Female Screw Lock, #4-40, 11.13Mm; Product Range:Amplimite Series; Screw Length:11.13Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 5207953-3.
TE Connectivity 5207953-3 アクセサリ
FEMALE SCREWLOCK, SHORT, ZN Connector Hardware Accessory Type: Female Screwlock Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5207953-3 | Internal Number: 5207953-3 | Alias Number: CA5425-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207953-3.