TE Connectivity 5207719-1

TE Connectivity Screw Lock D-Sub Connector Accessory, Series HDF or HDP or HDE
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207719-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.41%

CAD Models

Download TE Connectivity 5207719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.6
$ 1.6
Stock
182,948
143,319
143,319
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Screw
Screw
Screw
Termination
-
-
-
Contact Plating
Zinc
-
-

Supply Chain

Country of OriginMainland China
Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5745563-3
TE Connectivity Screw-Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5745563-1
TE Connectivity Screw Lock D-Sub Connector Accessory, Series HDF/HDP/HDE
TE Connectivity5205817-4
TE Connectivity Female Screw Lock D-Sub Connector Accessory, AMPLIMITE Series, Receptacle
HARTING Elektronik09670019941
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET
HARTING Elektronik09670019954
Harting screw lock D-SubConnector accessories, D-Subseries

Descriptions

Descriptions of TE Connectivity 5207719-1 provided by its distributors.

TE Connectivity Screw Lock D-Sub Connector Accessory, Series HDF or HDP or HDE
Connector Accessories Female Screw Lock Assembly Kit Straight Steel Yellow Chromate Over Zinc Individual
TE Connectivity 5207719-1 Screw Lock Kit Female D-Sub Hardware
AMPLIMITE Female Screw Locks w/Lockwasher & Hex Nut, 4-40 Thread, Yellow Chromate
D Sub Screwlock / Slidelock, AMPLIMITE, 18.99 mm, 4-40 UNC
CONN SCREWLOCK FEMALE 2 SETS/BAG
TYCO KIT SCREWLOCK FEMAL;1000 MOQ / 1000 SQ
SCREWLOCK, FEMALE, LONG, 4-40 UNC; Product Range: AMPLIMITE Series; Screw Length: 18.99mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; Connector Shell Size: -; SVHC: Lead (15-Jan-2019); External Length / Height:
KIT SCREWLOCK FEMALE Connector Hardware Accessory Type: Female Screwlock Assembly Kit Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5207719-1 | Internal Number: 5207719-1 | Alias Number: 2-42935-9042 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207719-1.