TE Connectivity 5207719-3

CONN D-SUB FEMALE SCREW LOCK / Jackscrew Socket For AMPLIMITE Series HD, HDF
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207719-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+12.95%

CAD Models

Download TE Connectivity 5207719-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.6
$ 1.6
Stock
140,025
168,621
168,621
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Screw
Screw
Screw
Termination
-
-
-
Contact Plating
-
Zinc
Zinc

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity5205818-3
TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5207953-3
TE Connectivity Screw Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity829261-6
Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
HARTING Elektronik09670019941
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET
HARTING Elektronik09670019954
Harting screw lock D-SubConnector accessories, D-Subseries

Descriptions

Descriptions of TE Connectivity 5207719-3 provided by its distributors.

CONN D-SUB FEMALE SCREW LOCK / Jackscrew Socket For AMPLIMITE Series HD, HDF
Connector Accessories Female Screw Lock Assembly Kit Straight Cold Rolled Steel Clear Chromate Over Zinc Bag
Thread Size 4 - 40 Steel Clear Chromate Finish Female Screw Lock Assembly Kit
D Sub Screwlock / Slidelock, AMPLIMITE, 18.99 mm, 4-40
Tyco Electronics screw lock D-SubConnector accessories, AMPLIMITEseries
Female Screw Lock Kit, #4-40, 18.99Mm; Product Range:Amplimite Series; Screw Length:18.99Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Connector Shell Size:- Rohs Compliant: Yes |Te Connectivity Amp 5207719-3
KIT SCREWLOCK FEMALE CLEAR ZIN
JACK NUT KIT, 4-40, TWO PIECE KIT
KIT SCREWLOCK FEMALE CLEAR ZIN Connector Hardware Accessory Type: Female Screwlock Assembly Kit Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5207719-3 | Internal Number: 5207719-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207719-3.