TE Connectivity 5747958-1

Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Kit
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747958-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
Amphenol163X10049X
37 Pos Male Crimp Connector Rohs Compliant: Yes |Amphenol Conec 163X10049X
ITT / CannonDCU-37P-K87-F0
Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
HARTING Elektronik09670375615
D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 09670375615

Descriptions

Descriptions of TE Connectivity 5747958-1 provided by its distributors.

Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Kit
HDP20 Series 37 Position Crimp Contact Shielded Hardware Socket Metal Kit D-Sub
D SUB SHELL, PLUG, SIZE 4, STEEL; No. of Positions:37Positions; Connector Type:D Sub; Connector Shell Size:DC; Product Range:AMPLIMITE HDP-20 Series; Gender:Plug; Connector Body Material:Metal Body; Body Material:Steel 4
KIT,PLUG,37P,HDP-20,SHLD ENCLS Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.79 mm 2.77 mm 2.74 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 5747958-1 | Internal Number: 5747958-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57479581