TE Connectivity 5747842-2

Connector D-Subminiature PL 25 Position 2.76mm Solder Right Angle Thru-Hole 25 Terminal 1 Port
$ 6.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747842-2.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

JRH Electronics

X-ON

Inventory History

3 month trend:
-2.74%

CAD Models

Download TE Connectivity 5747842-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.052
$ 1.837
Stock
32,144
3,777
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5745968-2
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653616712
D Sub Connector, D Sub PCB Connectors, DB, Plug, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5747842-2 provided by its distributors.

Connector D-Subminiature PL 25 Position 2.76mm Solder Right Angle Thru-Hole 25 Terminal 1 Port
HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector
D Sub Connector, Standard, 25 Position, Plug; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747842-2.
25 MSFL PLUG RA 318 (FM,BL) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747842-2 | Internal Number: 5747842-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747842-2.