TE Connectivity 5747840-2

DE9 9-Position Male Pins D-Sub Connector Unthreaded PCB Mount Board Locks
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747840-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-25.01%

CAD Models

Download TE Connectivity 5747840-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-338168-2
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747840-2 provided by its distributors.

DE9 9-Position Male Pins D-Sub Connector Unthreaded PCB Mount Board Locks
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Plug
Conn D Subminiature Plug 9 POS DE Shell Size 2.74mm Solder RA Through Hole Tray
CONNECTOR, PLUG, HD-20, 9 POS, SIZE 1, FRONT METAL SHELL, .318 SERIES, RIGHT ANG
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 5747840-2.
HD-20 PLUG RA .318 FMS BD-LK Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5747840-2 | Internal Number: 5747840-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747840-2.