TE Connectivity 5747462-2

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
$ 10.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747462-2.

Newark

Datasheet5 pages1 year ago
Datasheet37 pages14 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.21%

CAD Models

Download TE Connectivity 5747462-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.53
$ 18.095
Stock
4,273
353
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747301-7
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516513
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516513
HARTING Elektronik09664516512
D Sub Connector, D Sub PCB Connectors, DC, Receptacle, 37, Metal, Solder RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 5747462-2 provided by its distributors.

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HD20 Series 37 Position Right Angle Receptacle Plastic Shell Board Mount D-Sub
Conn D-Subminiature RCP 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 37POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Plastic; Gender:Receptacle; Contact Termination:Through Hole Vertical
D Sub Connector, Standard, 37Pos, Rcpt; Rango De Producto:Serie Amplimite Hd-20; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Plástico; Conector, Tipo:D Sub |Amp Te Connectivity 5747462-2
HD-20 RCPT 37P RA 590 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5747462-2 | Internal Number: 5747462-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747462-2 .