TE Connectivity 5745583-5

Connector Accessories Slide Latch Kit Straight Stainless Steel Yellow Chromate Over Zinc Kit
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745583-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+117%

CAD Models

Download TE Connectivity 5745583-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
HARTING Elektronik09561005601
CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL777RRA15P
D Subminiature Connector, 15 Contact(S), Male, 0.109 Inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5745583-5 provided by its distributors.

Connector Accessories Slide Latch Kit Straight Stainless Steel Yellow Chromate Over Zinc Kit
15 Position 4-40 Thread Size Screw Finish Slide Latch Kit Accessory
D-Sub Tools&Hardware SLIDE LATCH SZ2 SL3
Sliding lock for D-Sub, 5745583-5
Connector Accessory, Slide Latch
CONN UNIV SLIDE LATCH KIT SZ 2
SUB D, SLIDE LATCHES, 15-PIN
D Sub Slide Latch Kit, #4-40; Product Range:Amplimite Series; Screw Length:0.415"; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Connector Shell Size:2; Accessory Type:Slide Latch Kit; Connector Type:D Sub Rohs Compliant: Yes |Te Connectivity Amp 5745583-5
UNIV SLIDELATCH KIT, SZ 2 Connector Hardware Accessory Type: Slide Latch Kit Hardware Accessory Function: Latching, Locking & Retention Slide Latch Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5745583-5 | Internal Number: 5745583-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745583-5 .