TE Connectivity 5745410-1

D-Sub Standard Conn Plug Full Mtl Shl 9P Standard |Te Connectivity Amp 5745410-1
$ 5.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745410-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-25.25%

CAD Models

Download TE Connectivity 5745410-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.255
$ 2.352
$ 2.352
Stock
44,112
151,862
151,862
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
-
-
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-338168-2
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5745410-1 provided by its distributors.

D-Sub Standard Conn Plug Full Mtl Shl 9P Standard |Te Connectivity Amp 5745410-1
Connector D Subminiature Plug 9 Position Shell Size 1 2.74 mm Solder Straight Through Hole Tube
Conn D-Subminiature PL 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
09 PLUG SP/MS STD D-Sub Plug Assembly: Standard & Vertical & Shell Size 1 & 2.74Mm | Part Number: 5745410-1 | Internal Number: 5745410-1 | TE Connectivity
09 PLUG SP/MS STD; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Carbon Steel Body; Contact Material:Brass; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745410-1 .
  • 5745410-1.