TE Connectivity 5745187-7

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
$ 13.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745187-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Future Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+19.20%

CAD Models

Download TE Connectivity 5745187-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.269
$ 27.4
Stock
19,419
4,917
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745187-7 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
CONN, D-SUB, PCB SOCKET, 25POS, STR, HD-20SERIES, 20AWG, FULLMETALSHELL
Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
25 Positions Dual Row 125 V 6 A Receptacle Female Sockets D-Sub Connector
No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5745187-7.
25 RCPT SP/MS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5745187-7 | Internal Number: 5745187-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745187-7.