TE Connectivity 5745059-4

Conn D-Subminiature SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
$ 14.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745059-4.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-3.67%

CAD Models

Download TE Connectivity 5745059-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.059
$ 13.94
Stock
11,546
1,756
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516513
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516513
TE Connectivity747847-6
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40, Receptacle
HARTING Elektronik09664516512
D Sub Connector, D Sub PCB Connectors, DC, Receptacle, 37, Metal, Solder RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 5745059-4 provided by its distributors.

Conn D-Subminiature SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE
Receptacle, D-Subminiature; Receptacle; 37; Plastic; Phosphor Bronze; Vertical
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4/40 Unc, Receptacle
CONN D-SUB RCPT 37POS VERT SLDR
4 PCB D-Sub AMPLIMITE , 2.77mm, PCB , -55-105
D-Sub Standard Connectors DSUB C37S V/MNT
Standard Board Mount Connectors
5745059-4, TE CONNECTIVITY/AMP BRAND
ER - Receptacle, D-Subminiatur
RS APAC
D Sub Connector, Standard, 37 Position, Receptacle; No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:Amplimite Hd-20 Series; Connector Body Material:Plastic Body Rohs Compliant: Yes |Te Connectivity Amp 5745059-4
HD-20 RCPT 37P VERT THD INS Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5745059-4 | Internal Number: 5745059-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty