TE Connectivity 5646539-1

Conn Hard Metric F 200 POS 2mm Press Fit ST Thru-Hole Tube
$ 41.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646539-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5646487-1
BACKPLANE CONN, RCPT, 8R/200POS, 2MM; Available until stocks are exhausted
TE Connectivity5646759-1
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646442-1
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity / AMP646538-1
Conn Hard Metric RCP 176 POS 2mm Solder ST Thru-Hole
TE Connectivity5646442-1
Hard Metric Connectors Rec D/176P R/A B-Plane Hm |Amp Te Connectivity 5646442-1
TE Connectivity646486-1
Board Connector, 189 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5646539-1 provided by its distributors.

Conn Hard Metric F 200 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 200 Contact(s), 8 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONN, BACKPLANE, RCPT, 200POS, 2MM; Product Range: Z-PACK HM Series; No. of Contacts: 200Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 8Rows; Row Pitch: 2mm; Contact Mate
2MM H.M. 8 ROW E VERT. RECEPT. PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 8 Backplane Architecture: Co-Planar Traditional Backplane PCB Mount Receptacle ≤1 Gb/s 25 8 | Hard Metric Backplane Connector | Part Number: 5646539-1 | Internal Number: 5646539-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646539-1 .