TE Connectivity 5646442-1

TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 176road, Mother seat
$ 13.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646442-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.87%

CAD Models

Download TE Connectivity 5646442-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.82
$ 10.9
Stock
145,102
26,423
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
176
176
Number of Rows
8
8
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity646442-1
Hard Metric Pc Board Connector Number Of; |Te Connectivity Amp 646442-1
TE Connectivity5646487-1
BACKPLANE CONN, RCPT, 8R/200POS, 2MM; Available until stocks are exhausted
TE Connectivity5646759-1
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646486-1
Board Connector, 189 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5646574-1
Card Edge Conn, Receptacle, 125Pos, 5Row; |Te Connectivity Amp 5646574-1
TE Connectivity352069-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C

Descriptions

Descriptions of TE Connectivity 5646442-1 provided by its distributors.

TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 176road, Mother seat
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Box
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
2MM HM,ASY,T-D,REC,TWIST TULIP PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 8 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 8 | TE Connectivity |
2MM HM,ASY,T-D,REC,TWIST TULIP; Product Range:Z-PACK Series; No. of Contacts:176Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:2mm; Contact Material:Phosp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646442-1 .