TE Connectivity 5646487-1

BACKPLANE CONN, RCPT, 8R/200POS, 2MM; Available until stocks are exhausted
$ 20.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646487-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

IHS

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.59%

CAD Models

Download TE Connectivity 5646487-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5646759-1
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646442-1
Hard Metric Pc Board Connector Number Of; |Te Connectivity Amp 646442-1
TE Connectivity5646442-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 176road, Mother seat
TE Connectivity5646446-1
TE Connectivity 5646446-1 Hard Metric Connector Female 88Pos R/A Gold 2mm
TE Connectivity646486-1
Board Connector, 189 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity646446-1
Connector, 88 Contacts, 2 mm, Receptacle, Press Fit, 8 Rows

Descriptions

Descriptions of TE Connectivity 5646487-1 provided by its distributors.

BACKPLANE CONN, RCPT, 8R/200POS, 2MM; Available until stocks are exhausted
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole Tube
Connector, Z-Pack Series, 200Cont, 2Mm; |Te Connectivity Amp 5646487-1.
CONN RECEPT 200POS 2MM PRESS-FIT / 200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
2MM HM,ASY,T-E,REC,W/SHEILD PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 8 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646487-1.