TE Connectivity 646442-1

Hard Metric Pc Board Connector Number Of; |Te Connectivity Amp 646442-1
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646442-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+1.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-23
LTD Date2021-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5646442-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 176road, Mother seat
TE Connectivity5646487-1
BACKPLANE CONN, RCPT, 8R/200POS, 2MM; Available until stocks are exhausted
TE Connectivity5646759-1
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity646486-1
Board Connector, 189 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity646547-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity / AMP5100145-9
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 646442-1 provided by its distributors.

Hard Metric Pc Board Connector Number Of; |Te Connectivity Amp 646442-1
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tube
2MM HM,ASY,T-D,REC,TWIST TULIP; Product Range:Z-PACK Series; No. of Contacts:176Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:2mm; Contact Material:Phosp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1314758
  • 646442-1 .