TE Connectivity 5569984-1

Modular Conn/Ethernet Conn MJ TE 6P HTN TE 6P
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569984-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.40%

CAD Models

Download TE Connectivity 5569984-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
Pin Header, Vertical, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating
TE Connectivity5569026-1
Conn RJ25 Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port Tray
TE Connectivity216446-1
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5569984-1 provided by its distributors.

Modular Conn/Ethernet Conn MJ TE 6P HTN TE 6P
Connector Telephone/Telecom F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray
Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack
MJ,TE,6P,HTN Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5569984-1 | Internal Number: 5569984-1 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty