Molex 22-11-2062

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Tube
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-11-2062.

Upverter

Datasheet2 pages6 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-9.19%

CAD Models

Download Molex 22-11-2062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, Matte Tin (Sn) Plating, Bag
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity826926-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826936-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 22-11-2062 provided by its distributors.

Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Tube
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating, 3.56mm Tail Length, Bag
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, Wire-to-Board
Connector, Header, 6Pos, 1Row, 2.54Mm; |Molex 22-11-2062
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle
Molex 2.54mmpitch6pSingle row pin header Wire-to-board connector, KK 254series, right angle, Through hole mounting
.100 K.K. Connectors VERT PCB HDR 6P GOLD FRICTION LOCK
Pin Header, Signal, Wire-to-Boar
HEADER, VERTICAL, SINGLE ROW, 6 WAY
Plugin,P=2.54mm Wire To Board Connector ROHS
2.54 MM KK HEADER VERTICAL F/L
CONN, PIN HDR, 6POS, 1ROW, 2.54MM, THT;
Pitch mm = 2.54 / Contacts = 6 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 7.49 / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022112062
  • 022112062
  • 22-11-2062 .
  • 22-11-2062.
  • 22-112062
  • 22/11/2062
  • 22112062
  • A-6373-06A241