Molex 22-29-2061

22-29-2061 Molex Headers & Wire Housings 6C HEADER datasheet, inventory, & pricing.
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-29-2061.

Upverter

Datasheet2 pages4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+8.54%

CAD Models

Download Molex 22-29-2061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
KK 254 Wire-to-Board Header Single Row Vertical 6 Circuits PA Polyamide Nylon Gold Plating
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Wire-to-Board Header Single Row Vertical 6 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, M20

Descriptions

Descriptions of Molex 22-29-2061 provided by its distributors.

22-29-2061 Molex Headers & Wire Housings 6C HEADER datasheet, inventory, & pricing.
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Bag
2.54mm Pitch KK® Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
HEADER, VERTICAL, SQ PIN, 0.1", 6WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Gold; Contact Resistance Max:20mohm; Current Rating:4.0A; Housing:Nylon UL94V-0; Lead Spacing:2.54mm; No. of Ways:6; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Termination Method:Solder; Working Voltage:250V
Pitch mm = 2.54 / Contacts = 6 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 7.5 / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.22292061
  • 0022292061
  • 02229-2061
  • 022292061
  • 22-29-2061.
  • 2229-2061
  • 22292061
  • AE-6410-06A(241)