TE Connectivity 553603-1

Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
$ 18.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 553603-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download TE Connectivity 553603-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol57-40500
Conn SCSI RCP 50 POS 2.16mm Solder Cup ST Cable Mount 50 Terminal 1 Port
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Conn Socket Strip RCP 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 553603-1 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Box/Tray
RCPT ASSY,50 POSN,SCR LK,L PF Idc D-Sub: Receptacle Assembly & Signal & 2.16 Mm | Part Number: 553603-1 | Internal Number: 553603-1 | Alias Number: 1085026 | TE Connectivity
Mini D Ribbon Connector, Receptacle, 50 Position, Idc/Idt; Rango De Producto:Serie Champ; Conector, Tipo:Micro D; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Tipo De Terminación Del Contacto:Idc/Idt |Amp Te Connectivity 553603-1
MINI D RIBBON CONNECTOR, RECEPTACLE, 50; MINI D RIBBON CONNECTOR, RECEPTACLE, 50 POSITION, IDC/IDT; No. of Contacts:50Contacts; Gender:Receptacle; Connector Type:Micro D; Contact Termination Type:IDC / IDT; Product Range:CHAMP Series; Connector Mounting:Cable Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty