Molex 79109-1224

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79109-1224.

IHS

Datasheet10 pages7 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-12.31%

CAD Models

Download Molex 79109-1224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Push-Pull£¬Receptacle 2mm 2 50pin 1A 380nm gold Black SMD,P=2mm SMD mount
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
Bottom Entry,Push-Pull,Receptacle 2mm 2 50pin 4.1A 250nm SMD,P=2mm 50mm*5.16mm
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount

Descriptions

Descriptions of Molex 79109-1224 provided by its distributors.

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Conn Socket Strip RCP 50 POS 2mm Solder ST SMD Milli-Grid™ Tube
Headers & Wire Housings MGrid VRec SMT O/Cap /Pgs.38AuLF 50Ckt
PCB Receptacle, 50 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, SMT, Straight, Board-to-Board
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black SMD,P=2mm SMD mount 4.191mm(width)*4.19mm(height)
Milli-Grid Receptacle, Surface Mount, Ve
RS APAC
MGRID VREC SMT OCAP PGS38AULF 50CKT
CONN RCPT 50POS 0.079 GOLD SMD
Milli-Grid Vertical Receptacle, 2.00mm Pitch, Dual Row, Surface Mount, Top/Bottom Entry, with Press-fit Plastic Pegs, Tube, 0.38µm Gold (Au) Plating, 50 Circuits, Lead-Free
CONN, RCPT, 50POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:Milli-Grid 79109 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0791091224
  • 79109-1224 .
  • 791091224