TE Connectivity 5536019-5

Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box
$ 4.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536019-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.96%

CAD Models

Download TE Connectivity 5536019-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.846
$ 4.878
Stock
86,596
66,278
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity536019-5
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Package
TE Connectivity5650889-5
DIN 41612 Connector, Eurocard Type R, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093967894755E1LF
DIN 41612 Connector, FCI 8609 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09731646904
Conn DIN 41612 M 64 POS 2.54mm Press Fit ST Thru-Hole
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 5536019-5 provided by its distributors.

Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box
CONN, DIN 41612, PLUG, 96POS, 2.54MM;
Plugin Board-to-Board and Backplane Connector ROHS
DIN 41612 CONNECTOR, PLUG, 96POS; Series; DIN 41612 CONNECTOR, PLUG, 96POS; Series:Type R; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Contact Termination:Through Hole Vertical; Contact Material:Copper Alloy; Contact Plating:Tin
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,96 PO Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .22 in Termination Post & Tail Length: 5.59 mm Centerline (Pitch): .1 in Plug Board-to-Board .22" 5.59 mm | Eurocard Connector | Part Number: 5536019-5 | Internal Number: 5536019-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536019-5.