TE Connectivity 5650889-5

DIN 41612 Connector, Eurocard Type R, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650889-5.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

TE Connectivity

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.20%

CAD Models

Download TE Connectivity 5650889-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650908-5.
TE Connectivity5650470-5
Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5650473-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions86094647814755ELF
Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions86093967814765E1LF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5650889-5 provided by its distributors.

DIN 41612 Connector, Eurocard Type R, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650889-5.
Connector DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity DIN41612 Eurocard Connector, R-Type, 96-Pos, 3-Row, Plug, Press-Fit
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, straight, 5650889-5
CONN, DIN 41612, HEADER, 96POS, 3ROW; Product Range: Eurocard Type R Series; No. of Contacts: 96Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts;
ASSY,PIN,EUROCARD,TYPE R,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .25 in Termination Post & Tail Length: 6.35 mm Centerline (Pitch): .1 in Plug Board-to-Board .25" 6.35 mm | Eurocard Connector | Part Number: 5650889-5 | Internal Number: 5650889-5 | Alias Number: 2-42930-4269 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650889-5.