TE Connectivity 5535512-1

Conn Socket Strip F 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535512-1.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

IHS

Farnell

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5535512-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 3.17
Stock
19,207
39,301
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions89883-306LF
Conn Socket Strip Receptacle 12 POS 2.54mm Solder RA Through Hole Tube
TE Connectivity5-532955-1
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions66527-006LF
66527-006Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-006LF
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5535512-1 provided by its distributors.

Conn Socket Strip F 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
12 MODII HORZ DR CE PCB Header & Receptacle | Part Number: 5535512-1 | Internal Number: 5535512-1 | TE Connectivity | AMPMODU
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:ampmodu Mod Ii Series; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535512-1 .
  • 5535512-1.