TE Connectivity 535512-1

Connector Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535512-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages9 years ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 535512-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.38
Stock
39,301
19,207
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn, R/A Header, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-106-08-G-D-RA .
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions76383-306LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 535512-1 provided by its distributors.

Connector Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Push-Pull,Receptacle 2.54mm 2 12pin 2A 760nm 15.24mm*6.0452mm
Special Order: 12 MODII HORZ DR CE Part Number: 535512-1 | Internal Number: 535512-1 | TE Connectivity |
CONN RCPT 12POS 0.1 GOLD PCB R/A
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 12 MODIIHORZ 1480
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:ampmodu Mod Ii Series; Contact Material:phosphor Bronze Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535512-1 .
  • 535512-1.