Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-532955-1

Push-Pull,Receptacle 2.54mm 2 12pin 3A 380nm gold Black Through hole mounting
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532955-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages8 years ago

Farnell

IHS

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+16.01%

CAD Models

Download TE Connectivity 5-532955-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 9
Stock
24,959
4,279
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions89883-306LF
Conn Socket Strip Receptacle 12 POS 2.54mm Solder RA Through Hole Tube
Amphenol Communications Solutions66527-006LF
66527-006Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-006LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions66956-006LF
VERT CARD CONN D/R 100C-66956-006LF | Amphenol FCI (Amphenol CS) 66956006LF
Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 5-532955-1 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 12pin 3A 380nm gold Black Through hole mounting
BOARD-BOARD CONNECTOR RECEPTACLE, 12 POS; BOARD-BOARD CONNECTOR RECEPTACLE, 12 POSITION, 2ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:12Contacts; Connector Mounting:Thr
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes
12 MODII 2PC CE RCPT ASSY, RoHS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 12 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-532955-1 | Internal Number: 5-532955-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532955-1 .
  • 5-532955-1.