
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 53831-1 | 19,149 | 1K | |||||||||
| Onlinecomponents.com | 53831-1 | 19,149 | 1K | Bulk | ||||||||
| Verical | 53831-1 | 13,900 | 256 | |||||||||
| TME | 538311-TEC | 16,474 | 363 | 12h | ||||||||
| Zoro | G500975515 | 1,000 | 20h |
Download TE Connectivity 53831-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 53831-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: