Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 30692

Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 30692.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31425
TERMINAL RING TONGUE, 26-22AWG, STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
TE Connectivity322418
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series

Descriptions

Descriptions of TE Connectivity 30692 provided by its distributors.

Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity round terminal Bare terminal, Budgetseries, M4 (#8)bolt, 4.34mmInner ring diameter, Maximum wire gauge1.65mm²
TERMINAL, RING TONGUE, #8, CRIMP; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: Budget Series; Insulator Colour: -; Insulator Material
TERM, BUDG, R 22-18 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 30692 | Internal Number: 30692 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30692.