TE Connectivity 535090-9

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
$ 7.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535090-9.

Official Datasheet13 years ago

Alternate Parts

Price @ 1000
$ 7.671
$ 4.04
$ 4.04
Stock
2,650
26,156
26,156
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity535043-4
Type C 96 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Connector
TE Connectivity535090-4
TYPE C TTR SDR TL ASY, 096 EURO TYPE C RECEPT ST ASSY | TE Connectivity 535090-4
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09032967825
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032967825
HARTING Elektronik09032646855
Female connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032646855
HARTING Elektronik09032966421
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal

Descriptions

Descriptions of TE Connectivity 535090-9 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Eurocard Connectors, Receptacle, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column
096 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 535090-9 | Internal Number: 535090-9 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty