TE Connectivity 535090-4

Din 41612 Pcb Connector Receptacle 96WAY; Body Style: Straight; Type: Din 41612; Leaded Process
$ 4.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535090-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Future Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.85%

CAD Models

Download TE Connectivity 535090-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.661
$ 4.172
$ 4.172
Stock
7,120
56,186
56,186
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity535043-4
DIN 41612 RCP Connector, 96 Pos, 2.54mm Pitch, Solder Straight Thru-Hole
TE Connectivity535043-5
DIN 41612 Connector RCP 96 Pos 2.54mm Solder Straight Thru-Hole Box
TE Connectivity3-1393641-1
TE Connectivity V42254B2202C960 DIN 41612 Conn Male Unshrouded PIN ADJUSTMENT
HARTING Elektronik09032646855
Female connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032646855
HARTING Elektronik09032642825
Harting DIN41612 Connector, Type C, 64-Pos, 2-Row, Receptacle, Solder Termination
HARTING Elektronik09032326845
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 535090-4 provided by its distributors.

DIN 41612 PCB Connector RECEPTACLE 96WAY; BODY STYLE:STRAIGHT; TYPE:DIN 41612; LEADED PROCESS
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
Product Range:-; Gender:Receptacle; Pitch Spacing:2.54Mm; Contact Plating:Gold Over Nickel Plated Contacts; Contact Material:Phosphor Bronze; Contact Termination Type:Solder Rohs Compliant: No |Amp Te Connectivity 535090-4.
096 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 535090-4 | Internal Number: 535090-4 | Alias Number: 406525618 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535090-4.