TE Connectivity 535043-4

DIN 41612 RCP Connector, 96 Pos, 2.54mm Pitch, Solder Straight Thru-Hole
$ 4.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535043-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Factory Futures

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+5.95%

CAD Models

Download TE Connectivity 535043-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.882
$ 4.037
Stock
15,090
40,416
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity535090-4
DIN 41612 PCB Connector RECEPTACLE 96WAY; BODY STYLE:STRAIGHT; TYPE:DIN 41612; LEADED PROCESS
TE Connectivity535043-5
DIN 41612 Connector RCP 96 Pos 2.54mm Solder Straight Thru-Hole Box
TE Connectivity3-1393641-1
TE Connectivity V42254B2202C960 DIN 41612 Conn Male Unshrouded PIN ADJUSTMENT
HARTING Elektronik09032646855
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09032642825
Harting DIN41612 Connector, Type C, 64-Pos, 2-Row, Receptacle, Solder Termination
HARTING Elektronik09032326845
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 535043-4 provided by its distributors.

DIN 41612 RCP Connector, 96 Pos, 2.54mm Pitch, Solder Straight Thru-Hole
Connector, Straight, 2.54Mm, Receptacle; |Te Connectivity Amp 535043-4.
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
096 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 535043-4 | Internal Number: 535043-4 | Alias Number: 2-42936-4973 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535043-4.