Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53424-1

Terminal, Ring Tongue, 10Awg, Natural; S |Te Connectivity Amp 53424-1
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53424-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity 53424-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 0.991
Stock
74,680
45,732
Authorized Distributors
6
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Lead, Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Avikrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton
Avikrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton
TE Connectivity4-521097-2
Quick Disconnect Terminal, Ultra-Fast 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Perma-Seal Spade Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
Quick Disconnect Terminal 14-16AWG ETP Copper Light Turquoise M 24.13mm Tin Case Automotive

Descriptions

Descriptions of TE Connectivity 53424-1 provided by its distributors.

Terminal, Ring Tongue, 10Awg, Natural; S |Te Connectivity Amp 53424-1
Ring Tongue Terminal 10-12AWG Copper Natural 27.51mm Tin Lead Loose
Ring Terminal, #8 Stud Size, 10 AWG, PVF2 Insulated, Bare
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Pre-insulated Diamond Grip Radiation protection/150 C annular/fork
Radiation Resistant/Pre-Insulated Terminals & Splices
Solistrand Uninsulated Terminals RNG RAD RES 12-10 8
Electrical Connector Cylindrical
CONN RING CIRC 10-12AWG #8 CRIMP
TERMINAL, RING TONGUE, 10AWG, NATURAL; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator Colour: Natural 77J6748
TERMINAL,PIDG PVF2 R 12-10 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Radiation Resistant C Rings/spade | Part Number: 53424-1 | Internal Number: 53424-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53424-1.