TE Connectivity 53402-1

PIDG Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin-Lead Loose Piece
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53402-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.178
Stock
28,323
14,167
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
Free Hanging
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
PanduitPN18-6RN-M
Ring Terminal, #6 Stud Size, 18 AWG, 1,000 V, Nylon Insulated, Red, 1000 PK
Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.

Descriptions

Descriptions of TE Connectivity 53402-1 provided by its distributors.

PIDG Ring Tongue Terminal 24-26AWG 20.12mm 6.35mm Tin-Lead Loose Piece
Insulated ring cable lug, 0.12-0.24 mm², AWG 26, 3.68 mm, M3.5, natural
Radiation Resistant/Pre-Insulated Terminals & Splices
Terminals RING 26-24 #06 PVF YEL RoHS Compliant: No
CONN RING CIRC 24-26AWG #6 CRIMP
TERMINAL,PIDG PVF2 R 26-24 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 AWG Wire Size: .12 – .24 mm² Wire Size: 202 – 509 CMA Stud Size: M3.5 #6 Ring Tongue 26 AWG .12 – .24 mm² 202 – 509 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53402-1 | Internal Number: 53402-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty