TE Connectivity 533287-4

Conn Box Connector F 105 POS 2.54mm Solder ST Thru-Hole Tube
$ 235.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 533287-4.

IHS

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP533287-3
Box Ii 3 Row Recp Assy 96 Pos Rohs Compliant: No |Amp Te Connectivity 533287-3
TE Connectivity / AMP533495-3
Conn Box Connector F 174 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP533495-2
Conn Box Connector F 150 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity533287-7
Conn Box Connector F 150 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity / AMP5533514-6
Assy, recpt, r.angle, hdi, lead-Free,3Row, ct |Amp Te Connectivity 5533514-6
TE Connectivity1-532431-1
HDI RECP ASSY 3 ROW 210 POS, PCB Headers and Receptacles | TE Connectivity 1-532431-1

Descriptions

Descriptions of TE Connectivity 533287-4 provided by its distributors.

Conn Box Connector F 105 POS 2.54mm Solder ST Thru-Hole Tube
BOX II Assembly 105 Position 2.54 mm Board to Board Receptacle w/Solder Tail
Board Connector, 105 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Brown Insulator, Receptacle
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
CONNECTOR, 105POS, RCPT, 2.54MM, 3ROW; Pitch Spacing:2.54mm; No. of Contacts:105Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 533287-4 .