TE Connectivity / AMP 533495-2

Conn Box Connector F 150 POS 2.54mm Solder ST Thru-Hole Tube
$ 271.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533495-2.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

TE Connectivity

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity / AMP 533495-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP533914-3
AGASTAT Rectangular MIL Spec Conn HDI RECP ASSY 3 ROW 120
TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP533268-9
HDI RECP ASSY 3 ROW 180 POS, PCB Headers and Receptacles | TE Connectivity 533268-9
TE Connectivity / AMP650809-2
Hdi Recp Assy 3 Row 180 Pos Rohs Compliant: No |Te Connectivity Amp 650809-2
Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch

Descriptions

Descriptions of TE Connectivity / AMP 533495-2 provided by its distributors.

Conn Box Connector F 150 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Brown Insulator, Receptacle
High Speed / Modular Connectors Box Ii 3 Row Recp Assm 150 Pos
Box Ii 3 Row Recp Assy 150 Pos; |Te Connectivity Amp 533495-2
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
CONNECTOR, RCPT, 150POS, 3ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 150Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 533495-2 .