TE Connectivity / AMP 5533514-6

Assy, recpt, r.angle, hdi, lead-Free, 3Row, ct |Amp Te Connectivity 5533514-6
$ 144.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5533514-6.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-532431-9
Board Connector, 252 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP532834-1
Hdi Recp Assy 3 Row 165/107 Rohs Compliant: No |Amp Te Connectivity 532834-1
TE Connectivity / AMP1-532434-2
HDI RECP ASSY 4 ROW 300 POS, PCB Headers and Receptacles | TE Connectivity 1-532434-2
TE Connectivity / AMP1-5532434-2
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/ |Amp Te Connectivity 1-5532434-2
TE Connectivity / AMP5223004-8
Conn Backplane RCP 240 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity5223008-8
Conn Backplane RCP 240 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 5533514-6 provided by its distributors.

Assy, recpt, r.angle, hdi, lead-Free,3Row, ct |Amp Te Connectivity 5533514-6
Board Connector, 330 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle
PCB Mount Receptacle, Right Angle, Board-to-Board, 330 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black
CONNECTOR, 330POS, RCPT, 2.54MM, 3ROW; Pitch Spacing: 2.54mm; No. of Contacts: 330Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5533514-6 .