TE Connectivity / AMP 533495-3

Conn Box Connector F 174 POS 2.54mm Solder ST Thru-Hole Tube
$ 341.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533495-3.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP533495-2
Conn Box Connector F 150 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity533287-4
Conn Box Connector F 105 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity533287-7
Conn Box Connector F 150 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity / AMP533287-3
Box Ii 3 Row Recp Assy 96 Pos Rohs Compliant: No |Amp Te Connectivity 533287-3
TE Connectivity / AMP533914-3
AGASTAT Rectangular MIL Spec Conn HDI RECP ASSY 3 ROW 120
TE Connectivity531710-5
Conn Box Connector RCP 150 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 533495-3 provided by its distributors.

Conn Box Connector F 174 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 174 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Brown Insulator, Receptacle
High Speed / Modular Connectors BOX II 3 ROW RECP ASSM 174 POS
Box Ii 3 Row Recp Assy 174 Pos |Amp Te Connectivity 533495-3
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
CONNECTOR, RCPT, 174POS, 3ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 174Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 533495-3 .