TE Connectivity 53115-2

Spade Tongue Terminal 24-26AWG 18.01mm 6.35mm Tin Tape Mounted
$ 1.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53115-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet76 pages0 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.11%

CAD Models

Download TE Connectivity 53115-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-03-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-32588-1
Terminal Standard Fork; 300V; Yellow; No. 8; 12 to 10 AWG
TE Connectivity325197
Fork Terminal, #8 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-34176-1
Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin T/R
TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Quick Disconnect Terminal 10-12AWG Copper Yellow F 34.5mm Tin Perma-Seal™ Bag
TE Connectivity2-34167-1
Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue

Descriptions

Descriptions of TE Connectivity 53115-2 provided by its distributors.

Spade Tongue Terminal 24-26AWG 18.01mm 6.35mm Tin Tape Mounted
Terminal,pidg Spd 26-24 6 |Amp Te Connectivity 53115-2
Plasti-Grip 26-24 AWG Straight Closed Barrel Spade Tongue Terminal
Solistrand Uninsulated Terminals PIDG SPADE 26-24
Ring and Spade Tongue Terminals
CONN SPADE TERM 24-26AWG #6 YEL
CRIMP TERMINAL, M3.5, 26AWG TO 24AWG; Product Range:PIDG Series; Wire Size (AWG):26AWG to 24AWG; Conductor Area CSA:0.24mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide) 68AH8318
TERMINAL,PIDG SPD 26-24 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 26 – 24 AWG Wire Size: .12 – .24 mm² Wire Size: 238 – 475 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 26 – 24 AWG .12 – .24 mm² 238 – 475 CMA | Pidg Spade Tongue Terminal | Part Number: 53115-2 | Internal Number: 53115-2 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty