Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-34541-1

Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34541-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-29.98%

CAD Models

Download TE Connectivity 2-34541-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity327735
Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin Loose Piece
TE Connectivity / AMP2-327735-1
Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Te Connectivity Amp 2-327735-1
TE Connectivity2-321233-1
Terminal, Spade/Fork, #8, Crimp, Blue; T |Te Connectivity Amp 2-321233-1
TE Connectivity2-32053-1
PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal
Quick Disconnect Terminal, 18-22AWG, Brass, Female, 14.6mm, Tin, Krimptite™, Bag
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-34541-1 provided by its distributors.

Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PIDG VINYL & KD-TAPE, PIDG SPD 22-16 COMM 22-18MIL 6 | TE Connectivity 2-34541-1
Spade Tongue Terminal 16-22AWG Copper Red 21.49mm Tin T/R
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, red
PIDG Series 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal
Pre-insulated Terminal, Diamond Grip, Fork Tongue
NON-FULL REEL 2-34541-1 PIDG SPD 22-16 COMM 22 ROHS COMPLIANT: YES
PIDG SPD 22-16 COMM 22-18MIL 6
2-34541-1, TE Connectivity / AMP Brand
Tin Copper Cold-pressed Terminals ROHS
PIDG Terminals Spade Nylon 22-16 6
CONN SPADE TERM 16-22AWG #6 RED
TERMINAL, SPADE TONGUE, #6, 16AWG, RED; Product Range:PIDG Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon
PIDG SPD 22-16 COMM 22-18MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 2-34541-1 | Internal Number: 2-34541-1 | Alias Number: 405223678 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34541-1.