Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-34176-1

Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin T/R

$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34176-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+6.40%

CAD Models

Download TE Connectivity 2-34176-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Perma-Seal Female Quick Disconnect for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Carton
TE Connectivity2-321233-1
Terminal, Spade/Fork, #8, Crimp, Blue; T |Te Connectivity Amp 2-321233-1
TE Connectivity327735
Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin Loose Piece
TE Connectivity / AMP2-327735-1
Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Te Connectivity Amp 2-327735-1
TE Connectivity / AMP8-328281-1
Spade Tongue Terminal, 16-14 Awg, 6 Stud; |Te Connectivity Amp 8-328281-1

Descriptions

Descriptions of TE Connectivity 2-34176-1 provided by its distributors.

Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin T/R
TERMINAL,PG SPD 12-10 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 5.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spade Tongue Terminal 12 – 10 AWG 2.62 – 5.64 mm² 5180 – 13100 CMA | Spade Terminal | Part Number: 2-34176-1 | Internal Number: 2-34176-1 | TE Connectivity | PLASTI-GRIP
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW, FULL REEL; PRODUCT RANGE: PLASTI-GRIP SERIES; WIRE SIZE AWG MIN: 12AWG; WIRE SIZE AWG MAX: 10AWG; CONDUCTOR AREA CSA: 5.64MM ; STUD SIZE - METRIC: M5; STUD SIZE - IM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34176-1.