TE Connectivity 52934

PIDG Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52934.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page28 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+19.80%

CAD Models

Download TE Connectivity 52934 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 52934 provided by its distributors.

PIDG Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
16-14 AWG PIDG Closed Barrel Terminal
TE Connectivity U , PIDG, M3, 6.35mm, 1mm2, 2.6mm
Insulated Terminals NYL-FORK 16-14 BLU #6 M3+
SPADE TONGUE TERM, M3, #5, 14AWG, 2mm2;
Ring and Spade Tongue Terminals
52934, TE CONNECTIVITY/AMP BRAND
CONN SPADE TERM 14-16AWG #5 BLU
TERMINAL,PIDG SPR SPD 16-14 5 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #5 M3 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52934 | Internal Number: 52934 | Alias Number: D45431-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52934.