TE Connectivity 52922

Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.65mm Tin Loose
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52922.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet76 pages0 years ago

IHS

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 1.02
Stock
18,627
3,202
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
22 AWG
22 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Bronze
Bronze
Color
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity52924
TERMINAL SPRING SPADE, SHORT, 26-22 AWG, 6, STRAINT CLOSED BARREL, PIDG SERIES
TE Connectivity / AMP8-52924-1
PIDG Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.24mm Tin Loose
TE Connectivity2-323915-2
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
TE Connectivity321019
TIN PLATED CRIMP RING TERMINAL, 3.5MM STUD SIZE, 26 - 22 AWG, YELLOW
TE Connectivity8-323914-1
PIDG 26-22 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal
TE Connectivity8-323912-1
Ring Tongue Terminal 22-26AWG Copper Yellow 13.33mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52922 provided by its distributors.

Spring Spade Terminal 22-26AWG Phosphor Bronze Yellow 17.65mm Tin Loose
Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG
Faston Terminals PIDG SS SPAD 26-22 4
CONN SPADE TERM 22-26AWG #4 YEL
Terminal, Spade/fork, #4, Crimp, Yellow; Product Range:pidg Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm ; Stud Size - Metric:m2.5; Stud Size - Imperial:#4; Insulator Material:nylon (Polyamide) Rohs Compliant: Yes
TERMINAL,PIDG SPR SPD 26-22 4 Spade Terminal Type: Spring Spade Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: M2.5 #4 Spring Spade Terminal 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52922 | Internal Number: 52922 | Alias Number: F34670-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52922.