TE Connectivity 8-323914-1

PIDG 26-22 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-323914-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Farnell

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity329951
PIDG Ring Tongue Terminal 22-26AWG 15.62mm 3.55mm Tin Loose Piece
TE Connectivity324597
Flanged Spade Tongue Terminal 22-26AWG 16.48mm 4.62mm Tin Loose Piece
TE Connectivity8-323912-1
Ring Tongue Terminal 22-26AWG Copper Yellow 13.33mm Tin Loose
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm

Descriptions

Descriptions of TE Connectivity 8-323914-1 provided by its distributors.

PIDG 26-22 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal
Terminal, Ring Tongue, #4, Crimp, Yellow; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:4; Tamaño Del Terminal - Métrico:M2.5; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.4Mm²; Aislante, Color:Amarillo |Amp Te Connectivity 8-323914-1
TERMINAL, RING TONGUE, #4, CRIMP, YELLOW; TERMINAL, RING TONGUE, #4, CRIMP, YELLOW; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Product Range: PIDG Series; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.4mm ; Insulator Material: Nylon (Polyamide); Insulator Colour: Yellow
TERMINAL,PIDG R 26-22 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .129 – .326 mm² Wire Size: 202 – 810 CMA Stud Size: #4 M2.5 Closed Ring Tongue Terminal 26 – 22 AWG .129 – .326 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 8-323914-1 | Internal Number: 8-323914-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83239141