TE Connectivity 52269-1

Ring Tongue Terminal 10-12AWG 27.99mm 18.16mm Tin Loose Piece
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52269-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-32994-1
2-32994-1 Mini-Reel TERMINAL,SOLIS R 12-10 8 RoHS Compliant: Yes
TE Connectivity53127-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose
TE Connectivity53126-1
Spring Spade Terminal 10-12AWG 16.15mm 6.35mm Tin Loose Piece
Flag Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm
PanduitP14-10R-C
Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 52269-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG 27.99mm 18.16mm Tin Loose Piece
Terminal, Ring Tongue, 1/2In, Crimp; Rango De Producto:Serie Budget; Tamaño Del Terminal - Imperial:1/2"; Tamaño Del Terminal - Métrico:M12; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 52269-1
TERMINAL, RING TONGUE, 1/2IN, CRIMP; Con; TERMINAL, RING TONGUE, 1/2IN, CRIMP; Connector Type:Ring Tongue; Series:Budget; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.5"; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Contact Material:Copper
BUDGET RING 12-10 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M12 1/2 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 52269-1 | Internal Number: 52269-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty