What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19008-0038

Quick Disconnect Terminal 12-14AWG Brass F 15.77mm Tin Krimptite™ Bag

$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19008-0038.

IHS

Datasheet1 page10 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.516
$ 0.459
Stock
45,524
9,591
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
12 AWG
12 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity344009-1
Econoseal (such as moisture、Dust and corrosive gases)Establish a reliable connection under。
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity41124
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5 STUD SIZE, 12 - 10 AWG
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp
Quick Disconnect Terminal 14-16AWG Brass F Tin Krimptite™ T/R
VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier

Descriptions

Descriptions of Molex 19008-0038 provided by its distributors.

Quick Disconnect Terminal 12-14AWG Brass F 15.77mm Tin Krimptite™ Bag
Flag Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton
QUICK DISCONNECT FEMALE FLAG .250X.032 (B-175), 19008 SERIES
Wire Connector, 12 AWG Max, Bare, None Insulation
Terminals .250 X .032 FEMALE FLAG QD (B-175) SPM
Cross Referenced to MOLEX - Part: MOL19008-0038
FEMALE DISCONNECT, 6.35X0.81MM, 14-12AWG;
Fully Insulated Terminals B-175
CONN UNINSUL RCPT 12-14AWG .250
TERMINAL, FEMALE DISCONNECT 6.35MM CRIMP; Connector Type:Female Disconnect; Series:Krimptite; Termination Method:Crimp; Stud/Tab Size:6.35mm x 0.81mm; Wire Size AWG Min:14AWG; Wire Size AWG Max:12AWG; Wire Size (AWG):14AWG to 12AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190080038
  • 19008-0038 .
  • 190080038
  • B-175
  • B175