Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-10R-C

Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-10R-C.

IHS

Datasheet1 page15 years ago

TME

Farnell

DigiKey

Sager Electronics

Inventory History

3 month trend:
+3.45%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS
TE Connectivity / AMP8-324955-1
Ring Tongue Terminal 14-16AWG Copper 14.99mm Tin Loose
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity41829-1
TE Connectivity 41829-1 FASTON 250 Female Terminal 14-12AWG Unshrouded
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp

Descriptions

Descriptions of Panduit P14-10R-C provided by its distributors.

Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
RING TERMINAL 18 - 14 AWG #10 STUD SIZE NON-INSULATED, PAN-TERM P14 SERIES
Ring Tongue Terminal 14-18AWG Copper 18mm Tin PAN-TERM® Bottle
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
Ring Terminal, non-insulated, 18 - 14 AW
Pan-Term P14-10R-C Ring Terminal, Bare,
Panduit Sales Corp Ring Terminal
Pan-Term Insulated Terminals RING 16-14AWG #10
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P14-10R-C.